


80.00000200 | |
|---|---|
DigiKey Part Number | 2191-80.00000200-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000200 |
Description | ISYS-6003 RADAR MODULE |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar SPI Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Radar | |
Voltage - Supply | 4.8V ~ 5.2V | |
Coverage | - | |
Output Type | SPI | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -25°C ~ 60°C | |
Manual Override | No |

