
LED Ring Light | |
|---|---|
DigiKey Part Number | 4960-LEDRingLightTB-ND |
Manufacturer | |
Manufacturer Product Number | LED Ring Light |
Description | LGT.28.56T LED Ring Light |
Customer Reference | |
Detailed Description | LED Ring Light, 2.44" ID |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INNOSCOPES | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Ring Light, 2.44" ID | |
Cable Length | 59.1" (150cm) | |
Features | Brightness Control, Dimmable, ESD Safe |








