Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M4U0-4GSX1CSJ | |
|---|---|
DigiKey Part Number | 4265-M4U0-4GSX1CSJ-ND |
Manufacturer | |
Manufacturer Product Number | M4U0-4GSX1CSJ |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 4GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.B1GMS.4050B | Apacer Memory America | 0 | 1582-78.B1GMS.4050B-ND | kr.2,615.06000 | Parametric Equivalent |
| 78.B1GMV.4020B | Apacer Memory America | 1 | 1582-78.B1GMV.4020B-ND | kr.3,309.67000 | Parametric Equivalent |
| AD4U2400W4G17-BSSE | ADATA | 0 | 4670-AD4U2400W4G17-BSSE-ND | kr.0.00000 | Parametric Equivalent |
| AQD-D4U4GN24-SP | Advantech Corporation | 0 | 2084-AQD-D4U4GN24-SP-ND | kr.0.00000 | Parametric Equivalent |
| AQD-SD4U4GN24-SP | Advantech Corporation | 0 | 2084-AQD-SD4U4GN24-SP-ND | kr.356.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,425.11000 | kr.1,425.11 |
| Unit Price without VAT: | kr.1,425.11000 |
|---|---|
| Unit Price with VAT: | kr.1,781.38750 |





