DEUA1-04GI61SWASB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEUA1-08GI61SCASB

DigiKey Part Number
4265-DEUA1-08GI61SCASB-ND
Manufacturer
Manufacturer Product Number
DEUA1-08GI61SCASB
Description
USB FLASH DRIVE 8GB SLC USB 3.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH - NAND (SLC) USB 3.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (SLC)
Type
Speed - Read
100MB/s
Speed - Write
85MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
48.30mm L x 16.50mm W x 7.60mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.961.79000kr.961.79
Manufacturers Standard Package
Unit Price without VAT:kr.961.79000
Unit Price with VAT:kr.1,202.23750