
EV2U-SSM1-RLCF-21 | |
|---|---|
DigiKey Part Number | 4265-EV2U-SSM1-RLCF-21-ND |
Manufacturer | |
Manufacturer Product Number | EV2U-SSM1-RLCF-21 |
Description | USB2.0 2MP FIXED FOCUS CAMERA MO |
Customer Reference | |
Detailed Description | 640 x 480 Rolling USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 640 x 480 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | IMX307 | |
Type | - | |
Interface | USB 2.0 | |
Pixel Size | 2.9µm x 2.9µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.496" L x 1.496" W (38.00mm x 38.00mm) | |
Height (Max) | 1.045" (26.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.632.03000 | kr.632.03 |
| 5 | kr.586.75400 | kr.2,933.77 |
| 10 | kr.569.86500 | kr.5,698.65 |
| 25 | kr.549.65760 | kr.13,741.44 |
| 50 | kr.535.82380 | kr.26,791.19 |
| 100 | kr.523.12230 | kr.52,312.23 |
| Unit Price without VAT: | kr.632.03000 |
|---|---|
| Unit Price with VAT: | kr.790.03750 |





