Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module
Where AI and IoT Meet: The Innodisk AIoT Solution

DGM28-A28DC1KCADF

DigiKey Part Number
4265-DGM28-A28DC1KCADF-ND
Manufacturer
Manufacturer Product Number
DGM28-A28DC1KCADF
Description
SSD 128GB M.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Innodisk USA Corporation
Speed - Read
3.5GB/s
Series
Speed - Write
2.5GB/s
Packaging
Bulk
Type
NVMe
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
128GB
Size / Dimension
80.00mm x 22.00mm x 3.95mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,329.10000kr.6,329.10
10kr.5,812.69600kr.58,126.96
Manufacturers Standard Package
Unit Price without VAT:kr.6,329.10000
Unit Price with VAT:kr.7,911.37500