Parametric Equivalent

DES18-16GD82SCBQB | |
|---|---|
DigiKey Part Number | 4265-DES18-16GD82SCBQB-ND |
Manufacturer | |
Manufacturer Product Number | DES18-16GD82SCBQB |
Description | SSD 16GB 1.8" SLC SATA III 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III 1.8" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 1.8" | |
Speed - Read | 560MB/s | |
Speed - Write | 360MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 470mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 78.50mm x 54.00mm x 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,218.69000 | kr.2,218.69 |
| Unit Price without VAT: | kr.2,218.69000 |
|---|---|
| Unit Price with VAT: | kr.2,773.36250 |


