
DEUA1-08GI61BC1SC | |
---|---|
DigiKey Part Number | 4265-DEUA1-08GI61BC1SC-ND |
Manufacturer | |
Manufacturer Product Number | DEUA1-08GI61BC1SC |
Description | USB FLASH DRV 8GB MLC USB2.0/3.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | 50MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 48.30mm L x 16.50mm W x 7.60mm H | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.285.38000 | kr.285.38 |
10 | kr.263.74400 | kr.2,637.44 |
25 | kr.255.22680 | kr.6,380.67 |
50 | kr.248.86280 | kr.12,443.14 |
100 | kr.242.59140 | kr.24,259.14 |
250 | kr.234.47168 | kr.58,617.92 |
Unit Price without VAT: | kr.285.38000 |
---|---|
Unit Price with VAT: | kr.356.72500 |