Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III 2.5"
Where AI and IoT Meet: The Innodisk AIoT Solution

DES25-64GDK1GW3SL

DigiKey Part Number
4265-DES25-64GDK1GW3SL-ND
Manufacturer
Manufacturer Product Number
DES25-64GDK1GW3SL
Description
SSD 64GB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Innodisk USA Corporation
Speed - Read
550MB/s
Series
Speed - Write
520MB/s
Packaging
Bulk
Type
SATA III
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
64GB
Size / Dimension
100.00mm x 69.80mm x 6.80mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,838.54000kr.2,838.54
10kr.2,609.82900kr.26,098.29
25kr.2,522.31840kr.63,057.96
Manufacturers Standard Package
Unit Price without VAT:kr.2,838.54000
Unit Price with VAT:kr.3,548.17500