Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III 2.5" 5V
Where AI and IoT Meet: The Innodisk AIoT Solution

DES25-16GD82SWAQB

DigiKey Part Number
4265-DES25-16GD82SWAQB-ND
Manufacturer
Manufacturer Product Number
DES25-16GD82SWAQB
Description
SSD 16GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
Innodisk USA Corporation
Speed - Write
340MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
881mA
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
99.80mm x 69.80mm x 9.20mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21,975.45000kr.21,975.45
Manufacturers Standard Package
Unit Price without VAT:kr.21,975.45000
Unit Price with VAT:kr.27,469.31250