Solid State Drive (SSD) FLASH - NAND (SLC) 256GB SATA III 1.8" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DES18-B56D82SWBQB

DigiKey Part Number
4265-DES18-B56D82SWBQB-ND
Manufacturer
Manufacturer Product Number
DES18-B56D82SWBQB
Description
SSD 256GB 1.8" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 256GB SATA III 1.8" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Innodisk USA Corporation
Speed - Write
360MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
470mA
Memory Size
256GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
78.50mm x 54.00mm x 5.00mm
Form Factor
1.8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.