
XMC4108Q48K64BAXUMA1 | |
|---|---|
DigiKey Part Number | XMC4108Q48K64BAXUMA1TR-ND - Tape & Reel (TR) XMC4108Q48K64BAXUMA1CT-ND - Cut Tape (CT) XMC4108Q48K64BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4108Q48K64BAXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH PG-VQFN-48-53 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4108Q48K64BAXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Active | Data Converters A/D 9x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package PG-VQFN-48-53 |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART, USB | Package / Case 48-VFQFN Exposed Pad |
Peripherals DMA, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.20000 | kr.36.20 |
| 10 | kr.27.68700 | kr.276.87 |
| 25 | kr.25.55520 | kr.638.88 |
| 100 | kr.23.20880 | kr.2,320.88 |
| 250 | kr.22.09084 | kr.5,522.71 |
| 500 | kr.22.04850 | kr.11,024.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.27659 | kr.50,691.47 |
| Unit Price without VAT: | kr.36.20000 |
|---|---|
| Unit Price with VAT: | kr.45.25000 |


