
XMC1402Q040X0064AAXTMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1402Q040X0064AAXTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMC1402Q040X0064AAXTMA1 |
Description | XMC1000 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH PG-VQFN-40-13 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M0 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package PG-VQFN-40-13 |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Package / Case 40-VFQFN Exposed Pad |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.14926 | kr.50,746.30 |
| Unit Price without VAT: | kr.10.14926 |
|---|---|
| Unit Price with VAT: | kr.12.68658 |

