16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1302T016X0032ABXUMA1

DigiKey Part Number
XMC1302T016X0032ABXUMA1TR-ND - Tape & Reel (TR)
XMC1302T016X0032ABXUMA1CT-ND - Cut Tape (CT)
XMC1302T016X0032ABXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1302T016X0032ABXUMA1
Description
IC MCU 32BIT 32KB FLASH 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-16-8
EDA/CAD Models
XMC1302T016X0032ABXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 11x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSSOP-16-8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.29000kr.15.29
10kr.11.36500kr.113.65
25kr.10.37920kr.259.48
100kr.9.29250kr.929.25
250kr.8.77460kr.2,193.65
500kr.8.46240kr.4,231.20
1.000kr.8.20543kr.8,205.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.88809kr.23,664.27
6.000kr.7.73276kr.46,396.56
Manufacturers Standard Package
Unit Price without VAT:kr.15.29000
Unit Price with VAT:kr.19.11250