
XMC1301T016X0016ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1301T016X0016ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1301T016X0016ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1301T016X0016ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1301T016X0016ABXUMA1 |
Description | IC MCU 32BIT 16KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-TSSOP-16-8 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1301T016X0016ABXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package PG-TSSOP-16-8 |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.10.94900 | kr.109.49 |
| 25 | kr.9.98920 | kr.249.73 |
| 100 | kr.8.93430 | kr.893.43 |
| 250 | kr.8.43144 | kr.2,107.86 |
| 500 | kr.8.12826 | kr.4,064.13 |
| 1.000 | kr.8.10258 | kr.8,102.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.57062 | kr.22,711.86 |
| 6.000 | kr.7.41984 | kr.44,519.04 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |


