LED Driver IC 1 Output DC DC Controller Flyback No Dimming 100mA PG-DSO-8-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDPL8219XUMA1

DigiKey Part Number
448-XDPL8219XUMA1TR-ND - Tape & Reel (TR)
448-XDPL8219XUMA1CT-ND - Cut Tape (CT)
448-XDPL8219XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDPL8219XUMA1
Description
IC LED DRVR CTRLR NO 100MA 8DSO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback No Dimming 100mA PG-DSO-8-41
Datasheet
 Datasheet
EDA/CAD Models
XDPL8219XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
15MHz
Dimming
No
Applications
LED Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.45000kr.10.45
10kr.7.67600kr.76.76
25kr.6.97120kr.174.28
100kr.6.19850kr.619.85
250kr.5.83004kr.1,457.51
500kr.5.60814kr.2,804.07
1.000kr.5.42529kr.5,425.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.23237kr.13,080.93
5.000kr.5.11608kr.25,580.40
7.500kr.5.05786kr.37,933.95
12.500kr.4.99335kr.62,416.88
Manufacturers Standard Package
Unit Price without VAT:kr.10.45000
Unit Price with VAT:kr.13.06250