
XDPL8210XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPL8210XUMA1TR-ND - Tape & Reel (TR) 448-XDPL8210XUMA1CT-ND - Cut Tape (CT) 448-XDPL8210XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPL8210XUMA1 |
Description | IC LED DRIVER OFFL 8DSO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | XDPL8210XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.84300 | kr.78.43 |
| 25 | kr.7.12880 | kr.178.22 |
| 100 | kr.6.34000 | kr.634.00 |
| 250 | kr.5.96364 | kr.1,490.91 |
| 500 | kr.5.73706 | kr.2,868.53 |
| 1.000 | kr.5.70175 | kr.5,701.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.35337 | kr.13,383.42 |
| 5.000 | kr.5.23461 | kr.26,173.05 |
| 7.500 | kr.5.17516 | kr.38,813.70 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

