LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDPL8105XUMA1

DigiKey Part Number
XDPL8105XUMA1TR-ND - Tape & Reel (TR)
XDPL8105XUMA1CT-ND - Cut Tape (CT)
XDPL8105XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDPL8105XUMA1
Description
IC LED DRIVER OFFL 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XDPL8105XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
-
Frequency
180kHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.6.77100kr.67.71
25kr.6.14200kr.153.55
100kr.5.44800kr.544.80
250kr.5.11688kr.1,279.22
500kr.4.91744kr.2,458.72
1.000kr.4.85783kr.4,857.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.57979kr.11,449.48
5.000kr.4.47529kr.22,376.45
7.500kr.4.42297kr.33,172.28
12.500kr.4.36499kr.54,562.37
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000