MAX3202EETT-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.394
Unit Price: kr.35.69000
Datasheet

Similar


Texas Instruments
In Stock: 9.588
Unit Price: kr.5.58000
Datasheet
Clamp Ipp Tvs Diode Surface Mount 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3202EETT-T

DigiKey Part Number
MAX3202EETT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3202EETT-T
Description
TVS DIODE 100VC 6TDFN
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX3202EETT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes