
V23818-M305-B57 | |
|---|---|
DigiKey Part Number | V23818-M305-B57IN-ND |
Manufacturer | |
Manufacturer Product Number | V23818-M305-B57 |
Description | TXRX ETHRNET MULT-MODE 1.25GBIT |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 2.125Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Infineon Technologies | Voltage - Supply 3.1V ~ 3.5V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 2.125Gbps | Mounting Type Pluggable, SFP |
Wavelength 850nm |

