PB60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT600N16KOFTIMHPSA1

DigiKey Part Number
448-TT600N16KOFTIMHPSA1-ND
Manufacturer
Manufacturer Product Number
TT600N16KOFTIMHPSA1
Description
SCR MODULE 1.6KV 1050A MODULE
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 1050 A Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
600 A
Current - On State (It (RMS)) (Max)
1050 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
21000A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 125°C (TC)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2kr.1,909.44000kr.3,818.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,909.44000
Unit Price with VAT:kr.2,386.80000