
TLV49611TBXALA1 | |
|---|---|
DigiKey Part Number | TLV49611TBXALA1CT-ND - Cut Tape (CT) TLV49611TBXALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLV49611TBXALA1 |
Description | MAGNETIC SWITCH LATCH TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | TLV49611TBXALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 5 | kr.2.97000 | kr.14.85 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.61880 | kr.65.47 |
| 50 | kr.2.48960 | kr.124.48 |
| 100 | kr.2.37180 | kr.237.18 |
| 500 | kr.2.13478 | kr.1,067.39 |
| 1.000 | kr.2.04666 | kr.2,046.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.96599 | kr.3,931.98 |
| 4.000 | kr.1.89207 | kr.7,568.28 |
| 6.000 | kr.1.85171 | kr.11,110.26 |
| 10.000 | kr.1.80371 | kr.18,037.10 |
| 14.000 | kr.1.77374 | kr.24,832.36 |
| 20.000 | kr.1.74330 | kr.34,866.00 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

