Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS850B0TEV33ATMA1

DigiKey Part Number
TLS850B0TEV33ATMA1TR-ND - Tape & Reel (TR)
TLS850B0TEV33ATMA1CT-ND - Cut Tape (CT)
TLS850B0TEV33ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS850B0TEV33ATMA1
Description
IC REG LIN 3.3V 500MA PG-TO252-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5
Datasheet
 Datasheet
EDA/CAD Models
TLS850B0TEV33ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Current - Supply (Max)
33 µA
Series
PSRR
63dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage Dropout (Max)
0.6V @ 250mA
Supplier Device Package
PG-TO252-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.8.18600kr.81.86
25kr.7.42520kr.185.63
100kr.6.58820kr.658.82
250kr.6.18872kr.1,547.18
500kr.5.94822kr.2,974.11
1.000kr.5.75015kr.5,750.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.54109kr.13,852.72
5.000kr.5.41507kr.27,075.35
7.500kr.5.35198kr.40,139.85
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500