


TLS850B0TBV33ATMA1 | |
|---|---|
DigiKey Part Number | TLS850B0TBV33ATMA1TR-ND - Tape & Reel (TR) TLS850B0TBV33ATMA1CT-ND - Cut Tape (CT) TLS850B0TBV33ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850B0TBV33ATMA1 |
Description | IC REG LINEAR 3.3V PG-TO263-5-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850B0TBV33ATMA1 Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 33 µA |
Series | PSRR 63dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.6V @ 250mA | Supplier Device Package PG-TO263-5-1 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.11.41800 | kr.114.18 |
| 25 | kr.10.42560 | kr.260.64 |
| 100 | kr.9.33250 | kr.933.25 |
| 250 | kr.8.81160 | kr.2,202.90 |
| 500 | kr.8.56978 | kr.4,284.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.23921 | kr.8,239.21 |
| 2.000 | kr.8.02660 | kr.16,053.20 |
| 3.000 | kr.7.92005 | kr.23,760.15 |
| 5.000 | kr.7.80211 | kr.39,010.55 |
| 7.000 | kr.7.73315 | kr.54,132.05 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

