


TLS835B2ELVSEXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLS835B2ELVSEXUMA1TR-ND - Tape & Reel (TR) 448-TLS835B2ELVSEXUMA1CT-ND - Cut Tape (CT) 448-TLS835B2ELVSEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS835B2ELVSEXUMA1 |
Description | IC REG LIN POS PROG 350MA SSOP14 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 350mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS835B2ELVSEXUMA1 Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | PSRR 60dB (100Hz), 63db (100Hz) |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V, 5V | Supplier Device Package PG-SSOP-14-5 |
Voltage Dropout (Max) 0.60V @ 250mA, 0.5V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.62500 | kr.66.25 |
| 25 | kr.6.00760 | kr.150.19 |
| 100 | kr.5.32750 | kr.532.75 |
| 250 | kr.5.00276 | kr.1,250.69 |
| 500 | kr.4.80686 | kr.2,403.43 |
| 1.000 | kr.4.74435 | kr.4,744.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.47556 | kr.11,188.90 |
| 5.000 | kr.4.37300 | kr.21,865.00 |
| 7.500 | kr.4.32166 | kr.32,412.45 |
| 12.500 | kr.4.26478 | kr.53,309.75 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |



