



TLS810D1EJV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS810D1EJV50XUMA1TR-ND - Tape & Reel (TR) TLS810D1EJV50XUMA1CT-ND - Cut Tape (CT) TLS810D1EJV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810D1EJV50XUMA1 |
Description | IC REG LINEAR 5V 100MA 8DSO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS810D1EJV50XUMA1 Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 16 µA |
Series | PSRR 55dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.55V @ 100mA | Supplier Device Package PG-DSO-8 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.15000 | kr.11.15 |
| 10 | kr.8.13400 | kr.81.34 |
| 25 | kr.7.37680 | kr.184.42 |
| 100 | kr.6.54530 | kr.654.53 |
| 250 | kr.6.14820 | kr.1,537.05 |
| 500 | kr.5.90900 | kr.2,954.50 |
| 1.000 | kr.5.71195 | kr.5,711.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.50406 | kr.13,760.15 |
| 5.000 | kr.5.37875 | kr.26,893.75 |
| 7.500 | kr.5.31600 | kr.39,870.00 |
| Unit Price without VAT: | kr.11.15000 |
|---|---|
| Unit Price with VAT: | kr.13.93750 |

