



TLS810B1EJV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS810B1EJV50XUMA1TR-ND - Tape & Reel (TR) TLS810B1EJV50XUMA1CT-ND - Cut Tape (CT) TLS810B1EJV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810B1EJV50XUMA1 |
Description | IC REG LINEAR 5V 100MA 8DSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS810B1EJV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.6.58600 | kr.65.86 |
| 25 | kr.5.97240 | kr.149.31 |
| 100 | kr.5.29600 | kr.529.60 |
| 250 | kr.4.97384 | kr.1,243.46 |
| 500 | kr.4.77952 | kr.2,389.76 |
| 1.000 | kr.4.61971 | kr.4,619.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.45092 | kr.11,127.30 |
| 5.000 | kr.4.34925 | kr.21,746.25 |
| 7.500 | kr.4.29831 | kr.32,237.32 |
| 12.500 | kr.4.24187 | kr.53,023.37 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |











