Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-DSO-8
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS805B1SJVXUMA1

DigiKey Part Number
TLS805B1SJVXUMA1TR-ND - Tape & Reel (TR)
TLS805B1SJVXUMA1CT-ND - Cut Tape (CT)
TLS805B1SJVXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS805B1SJVXUMA1
Description
IC REG LINEAR POS ADJ 50MA 8DSO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLS805B1SJVXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 50mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
11 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.6.23200kr.62.32
25kr.5.64520kr.141.13
100kr.5.00040kr.500.04
250kr.4.69236kr.1,173.09
500kr.4.50686kr.2,253.43
1.000kr.4.43686kr.4,436.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.19284kr.10,482.10
5.000kr.4.09564kr.20,478.20
7.500kr.4.04697kr.30,352.28
12.500kr.3.99307kr.49,913.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000