
TLI49631MXTMA1 | |
|---|---|
DigiKey Part Number | TLI49631MXTMA1TR-ND - Tape & Reel (TR) TLI49631MXTMA1CT-ND - Cut Tape (CT) TLI49631MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI49631MXTMA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLI49631MXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 5 | kr.2.19400 | kr.10.97 |
| 10 | kr.2.07300 | kr.20.73 |
| 25 | kr.1.92720 | kr.48.18 |
| 50 | kr.1.82840 | kr.91.42 |
| 100 | kr.1.73840 | kr.173.84 |
| 500 | kr.1.55786 | kr.778.93 |
| 1.000 | kr.1.49085 | kr.1,490.85 |
| 5.000 | kr.1.35628 | kr.6,781.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.30623 | kr.13,062.30 |
| 20.000 | kr.1.26034 | kr.25,206.80 |
| 30.000 | kr.1.23530 | kr.37,059.00 |
| 50.000 | kr.1.20549 | kr.60,274.50 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


