
TLI4906KHTSA1 | |
|---|---|
DigiKey Part Number | TLI4906KHTSA1TR-ND - Tape & Reel (TR) TLI4906KHTSA1CT-ND - Cut Tape (CT) TLI4906KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4906KHTSA1 |
Description | MAGNETIC SWITCH UNIPOL SC59 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLI4906KHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.9mT Trip, 4.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 5 | kr.3.26600 | kr.16.33 |
| 10 | kr.3.09300 | kr.30.93 |
| 25 | kr.2.88840 | kr.72.21 |
| 50 | kr.2.74560 | kr.137.28 |
| 100 | kr.2.61640 | kr.261.64 |
| 500 | kr.2.35582 | kr.1,177.91 |
| 1.000 | kr.2.25905 | kr.2,259.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.12216 | kr.6,366.48 |
| 6.000 | kr.2.04504 | kr.12,270.24 |
| 9.000 | kr.2.00294 | kr.18,026.46 |
| 15.000 | kr.1.95286 | kr.29,292.90 |
| 21.000 | kr.1.92157 | kr.40,352.97 |
| 30.000 | kr.1.88981 | kr.56,694.30 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |


