


TLE9872QTW40XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9872QTW40XUMA1TR-ND - Tape & Reel (TR) 448-TLE9872QTW40XUMA1CT-ND - Cut Tape (CT) 448-TLE9872QTW40XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9872QTW40XUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (256kB) 48-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9872QTW40XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (256kB) | |
Controller Series | TLE987x | |
RAM Size | 8K x 8 | |
Interface | LINbus, SPI, SSC, UART/USART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.33000 | kr.43.33 |
| 10 | kr.33.35000 | kr.333.50 |
| 25 | kr.30.85840 | kr.771.46 |
| 100 | kr.28.11900 | kr.2,811.90 |
| 250 | kr.26.81320 | kr.6,703.30 |
| 500 | kr.26.02636 | kr.13,013.18 |
| 1.000 | kr.25.37869 | kr.25,378.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.91919 | kr.57,297.97 |
| Unit Price without VAT: | kr.43.33000 |
|---|---|
| Unit Price with VAT: | kr.54.16250 |

