
TLE94713ESXUMA1 | |
|---|---|
DigiKey Part Number | TLE94713ESXUMA1TR-ND - Tape & Reel (TR) TLE94713ESXUMA1CT-ND - Cut Tape (CT) TLE94713ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE94713ESXUMA1 |
Description | IC SYST BASIS CHIP TSDSO24-1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CAN Automotive PMIC PG-TSDSO-24-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94713ESXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | CAN Automotive | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.54000 | kr.25.54 |
| 10 | kr.19.32200 | kr.193.22 |
| 25 | kr.17.76120 | kr.444.03 |
| 100 | kr.16.04610 | kr.1,604.61 |
| 250 | kr.15.22840 | kr.3,807.10 |
| 500 | kr.14.73562 | kr.7,367.81 |
| 1.000 | kr.14.32998 | kr.14,329.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.75119 | kr.38,253.57 |
| Unit Price without VAT: | kr.25.54000 |
|---|---|
| Unit Price with VAT: | kr.31.92500 |

