
TLE9461ESV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE9461ESV33XUMA1TR-ND - Tape & Reel (TR) TLE9461ESV33XUMA1CT-ND - Cut Tape (CT) TLE9461ESV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9461ESV33XUMA1 |
Description | IC SYST BASIS CHIP TSDSO-24-1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip (SBC) PG-TSDSO-24-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9461ESV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | System Basis Chip (SBC) | |
Applications | CAN | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24-1 | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.13.72800 | kr.137.28 |
| 25 | kr.12.55920 | kr.313.98 |
| 100 | kr.11.27630 | kr.1,127.63 |
| 250 | kr.10.66480 | kr.2,666.20 |
| 500 | kr.10.44888 | kr.5,224.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.61750 | kr.28,852.50 |
| 6.000 | kr.9.43400 | kr.56,604.00 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

