
TLE9350BSJXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9350BSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9350BSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9350BSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9350BSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO8 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9350BSJXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.4.99000 | kr.49.90 |
| 25 | kr.4.50360 | kr.112.59 |
| 100 | kr.3.97440 | kr.397.44 |
| 250 | kr.3.72168 | kr.930.42 |
| 500 | kr.3.56916 | kr.1,784.58 |
| 1.000 | kr.3.44359 | kr.3,443.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.31109 | kr.8,277.73 |
| 5.000 | kr.3.23120 | kr.16,156.00 |
| 7.500 | kr.3.19123 | kr.23,934.22 |
| 12.500 | kr.3.14693 | kr.39,336.62 |
| 17.500 | kr.3.12102 | kr.54,617.85 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |







