


TLE9263BQXV33XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9263BQXV33XUMA2TR-ND - Tape & Reel (TR) 448-TLE9263BQXV33XUMA2CT-ND - Cut Tape (CT) 448-TLE9263BQXV33XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9263BQXV33XUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9263BQXV33XUMA2 Models |
Category | Voltage - Supply 3V ~ 28V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package PG-VQFN-48-79 |
Applications System Basis Chip | Base Product Number |
Current - Supply 3.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.18.51900 | kr.185.19 |
| 25 | kr.17.00880 | kr.425.22 |
| 100 | kr.15.35100 | kr.1,535.10 |
| 250 | kr.14.56068 | kr.3,640.17 |
| 500 | kr.14.45228 | kr.7,226.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.27819 | kr.33,195.47 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |


