
TLE9243QKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9243QKXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9243QKXUMA1 |
Description | OPTIREG AP SPEC PMIC PG-LQFP-64 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Transmission Systems PMIC PG-LQFP-64-28 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9243QKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Transmission Systems | |
Current - Supply | 800mA (Max) | |
Voltage - Supply | 3V ~ 40V | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-64-28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.45.21471 | kr.85,907.95 |
| Unit Price without VAT: | kr.45.21471 |
|---|---|
| Unit Price with VAT: | kr.56.51839 |

