Motor Driver Power MOSFET SPI PG-VQFN-48-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9189QVWXUMA1

DigiKey Part Number
448-TLE9189QVWXUMA1TR-ND - Tape & Reel (TR)
448-TLE9189QVWXUMA1CT-ND - Cut Tape (CT)
448-TLE9189QVWXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9189QVWXUMA1
Description
BLDC_MOTOR_CONTROL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI PG-VQFN-48-79
Datasheet
 Datasheet
EDA/CAD Models
TLE9189QVWXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Infineon Technologies
Voltage - Supply
4.2V ~ 36V
Series
Voltage - Load
4.2V ~ 36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 175°C
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushless DC (BLDC)
Qualification
AEC-Q100
Function
Controller - Current Management
Mounting Type
Surface Mount
Output Configuration
Half Bridge (3)
Package / Case
48-VFQFN Exposed Pad
Interface
SPI
Supplier Device Package
PG-VQFN-48-79
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.92000kr.29.92
10kr.22.74800kr.227.48
25kr.20.94720kr.523.68
100kr.18.96800kr.1,896.80
250kr.18.03652kr.4,509.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.49437kr.41,235.93
Manufacturers Standard Package
Unit Price without VAT:kr.29.92000
Unit Price with VAT:kr.37.40000