New Product
Motor Driver NMOS PWM, SPI PG-VQFN-32-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9186QVWXUMA1

DigiKey Part Number
448-TLE9186QVWXUMA1TR-ND - Tape & Reel (TR)
448-TLE9186QVWXUMA1CT-ND - Cut Tape (CT)
448-TLE9186QVWXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9186QVWXUMA1
Description
TLE9186QVWXUMA1
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM, SPI PG-VQFN-32-22
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Infineon Technologies
Voltage - Supply
4.5V ~ 35V
Series
Voltage - Load
4.5V ~ 35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushless DC (BLDC)
Qualification
AEC-Q100
Function
Controller - Current Management
Mounting Type
Surface Mount
Output Configuration
Half Bridge (3)
Package / Case
32-VFQFN Exposed Pad
Interface
PWM, SPI
Supplier Device Package
PG-VQFN-32-22
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.69000kr.22.69
10kr.16.94800kr.169.48
25kr.15.51720kr.387.93
100kr.13.94370kr.1,394.37
250kr.13.19384kr.3,298.46
500kr.12.74166kr.6,370.83
1.000kr.12.36963kr.12,369.63
2.500kr.11.97688kr.29,942.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.74017kr.58,700.85
Manufacturers Standard Package
Unit Price without VAT:kr.22.69000
Unit Price with VAT:kr.28.36250