
TLE8457DLEXUMA1 | |
|---|---|
DigiKey Part Number | TLE8457DLEXUMA1TR-ND - Tape & Reel (TR) TLE8457DLEXUMA1CT-ND - Cut Tape (CT) TLE8457DLEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8457DLEXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTDSON81 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8457DLEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TDSON-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.7.09900 | kr.70.99 |
| 25 | kr.6.44040 | kr.161.01 |
| 100 | kr.5.71950 | kr.571.95 |
| 250 | kr.5.37548 | kr.1,343.87 |
| 500 | kr.5.16804 | kr.2,584.02 |
| 1.000 | kr.4.99733 | kr.4,997.33 |
| 2.500 | kr.4.81715 | kr.12,042.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.70853 | kr.23,542.65 |
| 10.000 | kr.4.61915 | kr.46,191.50 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |



