
TLE73682EXUMA3 | |
|---|---|
DigiKey Part Number | 448-TLE73682EXUMA3TR-ND - Tape & Reel (TR) 448-TLE73682EXUMA3CT-ND - Cut Tape (CT) 448-TLE73682EXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE73682EXUMA3 |
Description | OPTIREG PMIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TLE73682EXUMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 4.5V ~ 45V | |
Number of Outputs | 3 | |
Voltage - Output | 5V, 3.3V/2.6V, 1.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.63000 | kr.51.63 |
| 10 | kr.39.97500 | kr.399.75 |
| 25 | kr.37.06760 | kr.926.69 |
| 100 | kr.33.86750 | kr.3,386.75 |
| 250 | kr.32.34240 | kr.8,085.60 |
| 500 | kr.31.42302 | kr.15,711.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.66608 | kr.30,666.08 |
| 2.000 | kr.30.04344 | kr.60,086.88 |
| Unit Price without VAT: | kr.51.63000 |
|---|---|
| Unit Price with VAT: | kr.64.53750 |

