
TLE7263E | |
|---|---|
DigiKey Part Number | TLE7263EINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7263E |
Description | IC INTERFACE SPECIALIZED DSO-36 |
Customer Reference | |
Detailed Description | Interface PG-DSO-36-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7263E Models |
Category | Package / Case 36-BSSOP (0.295", 7.50mm Width) Exposed Pad |
Manufacturer Infineon Technologies | Supplier Device Package PG-DSO-36-24 |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Interface SPI Serial | Base Product Number |
Voltage - Supply 13.5V |

