
TLE7240SLXUMA4 | |
|---|---|
DigiKey Part Number | 448-TLE7240SLXUMA4TR-ND - Tape & Reel (TR) 448-TLE7240SLXUMA4CT-ND - Cut Tape (CT) 448-TLE7240SLXUMA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7240SLXUMA4 |
Description | IC DRIVER SPI 8CH LS 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 210mA PG-SSOP-24-7 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7240SLXUMA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 41V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 210mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Open Load Detect, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SSOP-24-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.31000 | kr.22.31 |
| 10 | kr.16.78200 | kr.167.82 |
| 25 | kr.15.39840 | kr.384.96 |
| 100 | kr.13.87920 | kr.1,387.92 |
| 250 | kr.13.15448 | kr.3,288.62 |
| 500 | kr.12.71776 | kr.6,358.88 |
| 1.000 | kr.12.35820 | kr.12,358.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.97873 | kr.29,946.83 |
| 5.000 | kr.11.75001 | kr.58,750.05 |
| Unit Price without VAT: | kr.22.31000 |
|---|---|
| Unit Price with VAT: | kr.27.88750 |

