
TLE7230RAUMA1 | |
|---|---|
DigiKey Part Number | TLE7230RAUMA1TR-ND - Tape & Reel (TR) TLE7230RAUMA1CT-ND - Cut Tape (CT) TLE7230RAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7230RAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:8 DSO-36 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7230RAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | 800mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.15000 | kr.52.15 |
| 10 | kr.40.25200 | kr.402.52 |
| 25 | kr.37.28120 | kr.932.03 |
| 100 | kr.34.01860 | kr.3,401.86 |
| 250 | kr.32.46248 | kr.8,115.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.30.98520 | kr.24,788.16 |
| 1.600 | kr.30.30889 | kr.48,494.22 |
| Unit Price without VAT: | kr.52.15000 |
|---|---|
| Unit Price with VAT: | kr.65.18750 |










