
TLE72093RAUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE72093RAUMA1TR-ND - Tape & Reel (TR) 448-TLE72093RAUMA1CT-ND - Cut Tape (CT) 448-TLE72093RAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72093RAUMA1 |
Description | IC MOTOR DRIVER 3.5V-5.5V 20DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI PG-DSO-20-65 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72093RAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 3.5V ~ 5.5V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-20-65 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 10 | kr.24.99200 | kr.249.92 |
| 25 | kr.23.03720 | kr.575.93 |
| 100 | kr.20.89350 | kr.2,089.35 |
| 250 | kr.19.95528 | kr.4,988.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.18.89954 | kr.15,119.63 |
| 1.600 | kr.18.45507 | kr.29,528.11 |
| 2.400 | kr.18.23244 | kr.43,757.86 |
| Unit Price without VAT: | kr.32.78000 |
|---|---|
| Unit Price with VAT: | kr.40.97500 |


