PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE52052GAUMA1

DigiKey Part Number
TLE52052GAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE52052GAUMA1
Description
IC MOTOR DRIVER 5.3V-40V TO263-7
Customer Reference
Detailed Description
Motor Driver DMOS Parallel PG-TO263-7-1
Datasheet
 Datasheet
EDA/CAD Models
TLE52052GAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
-
Current - Output
5A
Voltage - Supply
5.3V ~ 40V
Voltage - Load
5.3V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.