TLE5045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5045ICR100HALA1

DigiKey Part Number
448-TLE5045ICR100HALA1CT-ND - Cut Tape (CT)
448-TLE5045ICR100HALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE5045ICR100HALA1
Description
SENSOR HALL EFFECT PWM SSO-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
PWM
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
Selectable Scale, Temperature Compensated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.98000kr.9.98
5kr.8.80600kr.44.03
10kr.8.39000kr.83.90
25kr.7.88240kr.197.06
50kr.7.53540kr.376.77
100kr.7.21980kr.721.98
500kr.6.58394kr.3,291.97
1.000kr.6.34739kr.6,347.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.6.13059kr.12,261.18
4.000kr.5.93178kr.23,727.12
6.000kr.5.82320kr.34,939.20
10.000kr.5.69395kr.56,939.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.98000
Unit Price with VAT:kr.12.47500