Hall Effect Sensor Single Axis PG-SSO-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5045ICR050HALA1

DigiKey Part Number
448-TLE5045ICR050HALA1CT-ND - Cut Tape (CT)
448-TLE5045ICR050HALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE5045ICR050HALA1
Description
SENSOR HALL EFFECT PWM SSO-2
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis PG-SSO-2-1
Datasheet
 Datasheet
EDA/CAD Models
TLE5045ICR050HALA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
PWM
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
Selectable Scale, Temperature Compensated
Supplier Device Package
PG-SSO-2-1
Mounting Type
Through Hole
Package / Case
2-SIP, SSO-2-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
5kr.9.16800kr.45.84
10kr.8.72400kr.87.24
25kr.8.19880kr.204.97
50kr.7.83880kr.391.94
100kr.7.50970kr.750.97
500kr.6.84834kr.3,424.17
1.000kr.6.60235kr.6,602.35
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.6.37677kr.12,753.54
4.000kr.6.16996kr.24,679.84
6.000kr.6.05700kr.36,342.00
10.000kr.5.92261kr.59,226.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250