
TLE5012BE1000XUMA1 | |
|---|---|
DigiKey Part Number | TLE5012BE1000XUMA1TR-ND - Tape & Reel (TR) TLE5012BE1000XUMA1CT-ND - Cut Tape (CT) TLE5012BE1000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5012BE1000XUMA1 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5012BE1000XUMA1 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Angle | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Wheatstone Bridge | Supplier Device Package PG-DSO-8 |
Actuator Type External Magnet, Not Included | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.95000 | kr.22.95 |
| 5 | kr.20.50400 | kr.102.52 |
| 10 | kr.19.59100 | kr.195.91 |
| 25 | kr.18.51280 | kr.462.82 |
| 50 | kr.17.77360 | kr.888.68 |
| 100 | kr.17.09830 | kr.1,709.83 |
| 500 | kr.15.73778 | kr.7,868.89 |
| 1.000 | kr.15.23128 | kr.15,231.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.62536 | kr.36,563.40 |
| Unit Price without VAT: | kr.22.95000 |
|---|---|
| Unit Price with VAT: | kr.28.68750 |










