Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5009E2010FUMA1

DigiKey Part Number
TLE5009E2010FUMA1TR-ND - Tape & Reel (TR)
TLE5009E2010FUMA1CT-ND - Cut Tape (CT)
TLE5009E2010FUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5009E2010FUMA1
Description
SENSOR ANGLE 360DEG SOLDER TAB
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLE5009E2010FUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
5kr.16.20600kr.81.03
10kr.15.47600kr.154.76
25kr.14.59720kr.364.93
50kr.13.99880kr.699.94
100kr.13.44970kr.1,344.97
500kr.12.34690kr.6,173.45
1.000kr.11.93638kr.11,936.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.44535kr.28,613.38
5.000kr.11.10934kr.55,546.70
Manufacturers Standard Package
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000