
TLE5009E2000FUMA1 | |
|---|---|
DigiKey Part Number | TLE5009E2000FUMA1TR-ND - Tape & Reel (TR) TLE5009E2000FUMA1CT-ND - Cut Tape (CT) TLE5009E2000FUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5009E2000FUMA1 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5009E2000FUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 5 | kr.13.74600 | kr.68.73 |
| 10 | kr.13.11100 | kr.131.11 |
| 25 | kr.12.35520 | kr.308.88 |
| 50 | kr.11.83940 | kr.591.97 |
| 100 | kr.11.36570 | kr.1,136.57 |
| 500 | kr.10.41408 | kr.5,207.04 |
| 1.000 | kr.10.05987 | kr.10,059.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.63629 | kr.24,090.73 |
| 5.000 | kr.9.34649 | kr.46,732.45 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

